
16958 | |
|---|---|
DigiKey Part Number | 5555-16958-ND |
Manufacturer | |
Manufacturer Product Number | 16958 |
Description | ELPMS 25 POP LINEAR POSITION SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Phoenix America | Actuator Type Linear Slide |
Series | Linearity ±1% |
Packaging Bulk | Resistance 2.5 kOhms |
Part Status Active | Voltage - Supply 24V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Cable |
Linear Range 0 ~ 25.00mm (0 ~ 0.98") | Operating Temperature -30°C ~ 140°C |
Output Resistive | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,75000 € | 338,75 € |
| 5 | 318,75800 € | 1.593,79 € |
| 10 | 311,30000 € | 3.113,00 € |
| 25 | 302,36760 € | 7.559,19 € |
| Unit Price without VAT: | 338,75000 € |
|---|---|
| Unit Price with VAT: | 409,88750 € |

