Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27018

DigiKey Part Number
5555-27018-ND
Manufacturer
Manufacturer Product Number
27018
Description
EPT9100-A-40000-B-4-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
5801.51PSI (40000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
8V ~ 32V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
11603PSI (80000kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,46000 €121,46 €
5113,17000 €565,85 €
10110,07800 €1.100,78 €
25106,37880 €2.659,47 €
50103,84560 €5.192,28 €
Manufacturers Standard Package
Unit Price without VAT:121,46000 €
Unit Price with VAT:146,96660 €