
TUDM9H2D-01 | |
|---|---|
DigiKey Part Number | 2721-TUDM9H2D-01-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUDM9H2D-01 |
Description | TO39 UV-C 250/260NM 660UW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 280nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 958,28500 € | 1.916,57 € |
| 6 | 851,79667 € | 5.110,78 € |
| 10 | 766,62000 € | 7.666,20 € |
| Unit Price without VAT: | 958,28500 € |
|---|---|
| Unit Price with VAT: | 1.159,52485 € |


