



103JG1F | |
|---|---|
DigiKey Part Number | 5666-103JG1F-ND |
Manufacturer | |
Manufacturer Product Number | 103JG1F |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103JG1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,78220 € | 39,11 € |
| 250 | 0,71680 € | 179,20 € |
| 500 | 0,68700 € | 343,50 € |
| 1.000 | 0,67851 € | 678,51 € |
| 5.000 | 0,62608 € | 3.130,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |



