
EMVE250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVE250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVE250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA101MF80G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA101MF80G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA101MF80G | Chemi-Con | 132 | 565-EMLA250ARA101MF80GCT-ND | 0,92000 € | Direct |
| EMLA350ARA101MF80G | Chemi-Con | 570 | 565-EMLA350ARA101MF80GCT-ND | 0,68000 € | Upgrade |
| EMVH250ARA101MF80G | Chemi-Con | 405 | 565-EMVH250ARA101MF80GCT-ND | 0,69000 € | Upgrade |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | 0,59000 € | Upgrade |
| 25TRV100M6.3X8 | Rubycon | 14.373 | 1189-3545-1-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,18700 € | 18,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13562 € | 122,06 € |
| 1.800 | 0,12472 € | 224,50 € |
| 2.700 | 0,11921 € | 321,87 € |
| 4.500 | 0,11307 € | 508,81 € |
| 6.300 | 0,10946 € | 689,60 € |
| 9.000 | 0,10597 € | 953,73 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

