New at DigiKey
60 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type Touchscreen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG2062X

DigiKey Part Number
5426-UTG2062X-ND
Manufacturer
Manufacturer Product Number
UTG2062X
Description
waveform generator 60MHz 2Ch
Customer Reference
Detailed Description
60 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type Touchscreen
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
2
Manufacturer
UNI-TREND TECHNOLOGY EU GmbH
Frequency - Max
60 MHz
Series
Signal Types
Sine, Square, Ramp, Pulse
Packaging
Retail Package
Display Type
Touchscreen
Part Status
Active
Supply Voltage
100V, 110 ~ 120V, 220 ~ 240V
Type
Function Generator
Weight
5.5 lbs (2.5 kg)
Function
Arbitrary
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from UNI-TREND TECHNOLOGY EU GmbH
A separate 17,13 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1500,31000 €500,31 €
Unit Price without VAT:500,31000 €
Unit Price with VAT:605,37510 €