P-Channel 30 V 12A (Tc) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF9328TR

DigiKey Part Number
4518-UMWIRF9328TR-ND - Tape & Reel (TR)
4518-UMWIRF9328TRCT-ND - Cut Tape (CT)
4518-UMWIRF9328TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF9328TR
Description
MOSFET P-CH 30V 12A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12A (Tc) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.9mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71600 €7,16 €
1000,47240 €47,24 €
5000,36754 €183,77 €
1.0000,33380 €333,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29091 €872,73 €
6.0000,26933 €1.615,98 €
9.0000,25833 €2.324,97 €
15.0000,24598 €3.689,70 €
21.0000,23866 €5.011,86 €
30.0000,23372 €7.011,60 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €