
SI2309A | |
|---|---|
DigiKey Part Number | 4518-SI2309ATR-ND - Tape & Reel (TR) 4518-SI2309ACT-ND - Cut Tape (CT) 4518-SI2309ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2309A |
Description | MOSFET P-CH 60V 1.25A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.25A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,09658 € | 48,29 € |
| 1.000 | 0,08577 € | 85,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07199 € | 215,97 € |
| 6.000 | 0,06503 € | 390,18 € |
| 9.000 | 0,06149 € | 553,41 € |
| 15.000 | 0,05750 € | 862,50 € |
| 21.000 | 0,05514 € | 1.157,94 € |
| 30.000 | 0,05284 € | 1.585,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

