8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5V6ALT1G

DigiKey Part Number
4518-MMBZ5V6ALT1GTR-ND - Tape & Reel (TR)
4518-MMBZ5V6ALT1GCT-ND - Cut Tape (CT)
4518-MMBZ5V6ALT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5V6ALT1G
Description
TVS DIODE 3VWM 8VC SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19500 €1,95 €
1000,12260 €12,26 €
5000,09106 €45,53 €
1.0000,08085 €80,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06785 €203,55 €
6.0000,06129 €367,74 €
9.0000,05795 €521,55 €
15.0000,05419 €812,85 €
21.0000,05196 €1.091,16 €
30.0000,04979 €1.493,70 €
75.0000,04504 €3.378,00 €
150.0000,04281 €6.421,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €