
UMWIRFR3806TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRFR3806TR-ND - Tape & Reel (TR) 4518-UMWIRFR3806TRCT-ND - Cut Tape (CT) 4518-UMWIRFR3806TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFR3806TR |
Description | MOSFET N-CH 60V 43A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15.8mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,52170 € | 52,17 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,37078 € | 370,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33098 € | 827,45 € |
| 5.000 | 0,30639 € | 1.531,95 € |
| 7.500 | 0,29386 € | 2.203,95 € |
| 12.500 | 0,27978 € | 3.497,25 € |
| 17.500 | 0,27145 € | 4.750,38 € |
| 25.000 | 0,26559 € | 6.639,75 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

