
L7808CD2T | |
|---|---|
DigiKey Part Number | 4518-L7808CD2TTR-ND - Tape & Reel (TR) 4518-L7808CD2TCT-ND - Cut Tape (CT) 4518-L7808CD2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7808CD2T |
Description | IC REG LINEAR 8V 1.2A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 8V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 6 mA |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package TO-263-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18652 € | 186,52 € |
| 2.000 | 0,17997 € | 359,94 € |
| 3.000 | 0,17669 € | 530,07 € |
| 5.000 | 0,17305 € | 865,25 € |
| 7.000 | 0,17093 € | 1.196,51 € |
| 10.000 | 0,16888 € | 1.688,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


