
6C24-P60-I5 | |
|---|---|
DigiKey Part Number | 633-6C24-P60-I5-ND |
Manufacturer | |
Manufacturer Product Number | 6C24-P60-I5 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 6000V 10mA 23V - 30V Input |
Category | Power (Watts) 60 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active High |
Voltage - Input (Max) 30V | Approval Agency CE, cUR, cURus, UR |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.308,87000 € | 1.308,87 € |
| Unit Price without VAT: | 1.308,87000 € |
|---|---|
| Unit Price with VAT: | 1.583,73270 € |

