
4D15-P2 | |
|---|---|
DigiKey Part Number | 633-4D15-P2-ND |
Manufacturer | |
Manufacturer Product Number | 4D15-P2 |
Description | D-SERIES DC TO HVDC CONVERTER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 500µA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500µA |
Series | Power (Watts) 2 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type High Voltage - Non-Isolated Module | Operating Temperature -10°C ~ 65°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 8-DIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,96000 € | 607,96 € |
| 6 | 582,71333 € | 3.496,28 € |
| 12 | 573,20750 € | 6.878,49 € |
| Unit Price without VAT: | 607,96000 € |
|---|---|
| Unit Price with VAT: | 735,63160 € |

