
1C24-NP250-I5-1 | |
|---|---|
DigiKey Part Number | 633-1C24-NP250-I5-1-ND |
Manufacturer | |
Manufacturer Product Number | 1C24-NP250-I5-1 |
Description | DC/DC CONVERTER +/-1000V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 2 Output 1000V -1000V 125mA 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -1000V |
Manufacturer ULTRAVOLT / Advanced Energy | Current - Output (Max) 125mA |
Series | Power (Watts) 250W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Enclosed, High Voltage | Mounting Type Chassis Mount |
Voltage - Input (Min) 23V | Size / Dimension 8.00" L x 4.50" W x 1.08" H (203.2mm x 114.3mm x 27.4mm) |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Number of Outputs 2 | Standard Number 60950-1 |
Voltage - Output 1 1000V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.858,07000 € | 2.858,07 € |
| Unit Price without VAT: | 2.858,07000 € |
|---|---|
| Unit Price with VAT: | 3.458,26470 € |

