
2A24-N20-F-C | |
|---|---|
DigiKey Part Number | 633-2A24-N20-F-C-ND |
Manufacturer | |
Manufacturer Product Number | 2A24-N20-F-C |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 10mA 23V - 30V Input |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active Low |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.242,51500 € | 2.485,03 € |
| Unit Price without VAT: | 1.242,51500 € |
|---|---|
| Unit Price with VAT: | 1.503,44315 € |

