
1/4A12-P4-F | |
|---|---|
DigiKey Part Number | 633-1/4A12-P4-F-ND |
Manufacturer | |
Manufacturer Product Number | 1/4A12-P4-F |
Description | DC DC CONVERTER 250V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 250V 16mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 11-DIP Module |
Type High Voltage - Non-Isolated Module | Size / Dimension 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Input (Min) 11V | Approval Agency CE, cURus |
Voltage - Input (Max) 16V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 657,50500 € | 1.315,01 € |
| Unit Price without VAT: | 657,50500 € |
|---|---|
| Unit Price with VAT: | 795,58105 € |

