
1/2AA12-P4-M | |
|---|---|
DigiKey Part Number | 633-1/2AA12-P4-M-ND |
Manufacturer | |
Manufacturer Product Number | 1/2AA12-P4-M |
Description | DC DC CONVERTER 500V 4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 8mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8mA |
Mfr | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.53" W x 0.78" H (76.2mm x 38.9mm x 19.9mm) |
Voltage - Input (Min) 11V | Control Features Enable, Active High |
Voltage - Input (Max) 16V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,02000 € | 722,02 € |
| 6 | 692,03167 € | 4.152,19 € |
| 12 | 680,73917 € | 8.168,87 € |
| Unit Price without VAT: | 722,02000 € |
|---|---|
| Unit Price with VAT: | 873,64420 € |

