


1/2A12-P4 | |
|---|---|
DigiKey Part Number | 633-1/2A12-P4-ND |
Manufacturer | |
Manufacturer Product Number | 1/2A12-P4 |
Description | DC DC CONVERTER 500V 4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 8mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8mA |
Mfr | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) |
Voltage - Input (Min) 11V | Approval Agency CE, cURus |
Voltage - Input (Max) 16V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,29000 € | 523,29 € |
| 6 | 501,56500 € | 3.009,39 € |
| 12 | 493,38500 € | 5.920,62 € |
| Unit Price without VAT: | 523,29000 € |
|---|---|
| Unit Price with VAT: | 633,18090 € |

