Similar

SARA-G340-02S | |
|---|---|
DigiKey Part Number | 672-SARA-G340-02STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SARA-G340-02S |
Description | RF TXRX MOD CELL NAV CAST SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 32.2dBm |
Mfr | Sensitivity -109dBm |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, Castellation |
Part Status Obsolete | Voltage - Supply 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 300mA |
RF Family/Standard Cellular, Navigation | Current - Transmitting 300mA |
Protocol | Mounting Type Surface Mount |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 9.6kbps | Package / Case 96-SMD Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SARA-G450-01C | u-blox | 0 | 672-SARA-G450-01CCT-ND | 198,22532 € | Similar |














