
SARA-G300-00S | |
|---|---|
DigiKey Part Number | 672-SARA-G300-00STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SARA-G300-00S |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -109dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 3.35V ~ 4.5V |
Part Status Obsolete | Current - Receiving 300mA |
DigiKey Programmable Not Verified | Current - Transmitting 300mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 900MHz, 1.8GHz | Package / Case 96-SMD Module |
Data Rate 85.6kbps | Base Product Number |
Power - Output 32.2dBm |













