
BMD-341-A-R | |
|---|---|
DigiKey Part Number | 1604-BMD-341-A-RTR-ND - Tape & Reel (TR) 1604-BMD-341-A-RCT-ND - Cut Tape (CT) 1604-BMD-341-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMD-341-A-R |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 5.5V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA ~ 13.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,88480 € | 6.884,80 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,20030 € |












