MFR Recommended

TP-DCDC-4848GD | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-4848GD-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-4848GD |
Description | DC/DC CONVERTER 48V 17W |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OTP, OVP, SCP |
Series | Operating Temperature -30°C ~ 60°C |
Packaging Box | Efficiency 75% |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Passive Injector | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Voltage - Input 36 ~ 72V | Approval Agency CSA, FCC, TUV |
Number of Ports 2 | Standard Number 60950-1 |
Voltage - Output 48V | Input Connector RJ45 (Data, Power) |
Current - Output 350 mA | Base Product Number |
Compliance IEEE802.3af |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP-DCDC-4848GD-HP | ICOMTECH, INC. | 30 | 3833-TP-DCDC-4848GD-HP-ND | 115,84600 € | MFR Recommended |


