
TP-DCDC-1248GD-M | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-1248GD-M-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248GD-M |
Description | DC/DC CONVERTER 48V 17W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Category | Efficiency 75% |
Manufacturer Tycon Systems Inc. | Mounting Type Chassis Mount |
Series | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Packaging Box | Approval Agency FCC, TUV |
Part Status Active | Base Product Number |
Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,01780 € | 13.801,78 € |
| Unit Price without VAT: | 138,01780 € |
|---|---|
| Unit Price with VAT: | 167,00154 € |

