Power Over Ethernet (POE) 2 Port Passive Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-1224-HP

DigiKey Part Number
2303-TP-DCDC-1224-HP-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-1224-HP
Description
DC/DC CONVERTER 24V 35W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (POE) 2 Port Passive Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
OCP, OVP, SCP
Manufacturer
Tycon Systems Inc.
Operating Temperature
-30°C ~ 60°C
Series
Efficiency
75%
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Type
Passive Injector
Approval Agency
CSA, FCC, TUV
Voltage - Input
10 ~ 15V
Standard Number
60950-1
Number of Ports
2
Input Connector
RJ45 (Data, Power)
Current - Output
1.46 A
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
35W
Base Product Number
Compliance
IEEE802.3at
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 138 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5087,62720 €4.381,36 €
Manufacturers Standard Package
Unit Price without VAT:87,62720 €
Unit Price with VAT:106,02891 €

Other Suppliers on DigiKey

138In Stock
Ships from ICOMTECH, INC.