
POE-SPLT-48G-VUB | |
|---|---|
DigiKey Part Number | 3833-POE-SPLT-48G-VUB-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-48G-VUB |
Description | GIGABIT POE SPLITTER.48VDC 802.3 |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, SCP |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Size / Dimension 3.30" L x 3.00" W x 1.40" H (83.8mm x 76.2mm x 35.6mm) |
Type Splitter | Approval Agency FCC |
Voltage - Input 40 ~ 60V | Input Connector RJ45 (Data, Power) |
Number of Ports 1 | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 32W | Base Product Number |
Compliance IEEE802.3af, IEEE802.3at |

