
Category | Frequency - Max 6 GHz |
Manufacturer TYCLON | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Phosphor Bronze |
Connector Style 7/16 DIN | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 10 | 31,87100 € | 318,71 € |
| 25 | 30,28200 € | 757,05 € |
| 50 | 28,76060 € | 1.438,03 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,85820 € |

