


X3C19P1-05S | |
|---|---|
DigiKey Part Number | 1173-X3C19P1-05STR-ND - Tape & Reel (TR) 1173-X3C19P1-05SCT-ND - Cut Tape (CT) 1173-X3C19P1-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19P1-05S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 5dB 70W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | 5dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 70W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,04000 € | 40,40 € |
| 25 | 3,82200 € | 95,55 € |
| 100 | 3,52180 € | 352,18 € |
| 250 | 3,34200 € | 835,50 € |
| 500 | 3,21506 € | 1.607,53 € |
| 1.000 | 3,09547 € | 3.095,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,39035 € | 4.780,70 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,65070 € |

