
PDAM500-18A | |
|---|---|
DigiKey Part Number | 3989-PDAM500-18A-ND |
Manufacturer | |
Manufacturer Product Number | PDAM500-18A |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.41 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.03" L x 3.00" W x 1.38" H (127.8mm x 76.2mm x 35.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,58000 € | 127,58 € |
| 5 | 121,50600 € | 607,53 € |
| 10 | 118,98300 € | 1.189,83 € |
| 25 | 115,72560 € | 2.893,14 € |
| 50 | 113,32140 € | 5.666,07 € |
| Unit Price without VAT: | 127,58000 € |
|---|---|
| Unit Price with VAT: | 154,37180 € |

