
OVM4RTXV | |
|---|---|
DigiKey Part Number | OVM4RTXV-ND |
Manufacturer | |
Manufacturer Product Number | OVM4RTXV |
Description | LED RED CLEAR TO46 T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 1.8V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OVM4RTXV cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.63mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.79mm |


