OVFSW6C8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,60306 €
Datasheet
White LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVFSW6C8

DigiKey Part Number
365-1168-ND
Manufacturer
Manufacturer Product Number
OVFSW6C8
Description
LED WHITE CLEAR T/H
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
OVFSW6C8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
30mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,62000 €0,62 €
1000,55080 €55,08 €
2500,54216 €135,54 €
5000,51636 €258,18 €
1.0000,49054 €490,54 €
2.5000,47333 €1.183,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €