OPS698 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 0,97865 €
Datasheet
Optical Sensor Through-Beam Phototransistor Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS698

DigiKey Part Number
OPS698-ND
Manufacturer
Manufacturer Product Number
OPS698
Description
SENSOR OPT SLOT PHOTOTRANS RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam Phototransistor Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
-
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,63514 €1.635,14 €
Manufacturers Standard Package
Unit Price without VAT:1,63514 €
Unit Price with VAT:1,97852 €