
OPI127-032 | |
|---|---|
DigiKey Part Number | OPI127-032-ND |
Manufacturer | |
Manufacturer Product Number | OPI127-032 |
Description | OPTOISOLTR 15KV PUSH PULL AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 250kbps Push-Pull, Totem Pole 15000VDC 1 Channel CMTI Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 15000VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | 250kbps | |
Propagation Delay tpLH / tpHL (Max) | 5µs, 5µs (Typ) | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 4 Leads | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,27565 € | 2.055,13 € |
| Unit Price without VAT: | 10,27565 € |
|---|---|
| Unit Price with VAT: | 12,43354 € |

