OPF694-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 18,39000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 24,10000 €
Datasheet
Image for OPF694-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF694-1

DigiKey Part Number
OPF694-1-ND
Manufacturer
Manufacturer Product Number
OPF694-1
Description
XMITTER FIBER OPTIC 850NM TO18
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2.1V (Max) 100 mA ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
35nm
Voltage - Forward (Vf) (Typ)
2.1V (Max)
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
ST
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes