
OPB9001AC | |
|---|---|
DigiKey Part Number | 365-OPB9001AC-ND |
Manufacturer | |
Manufacturer Product Number | OPB9001AC |
Description | REF OPTICAL SENSOR MODULE 4.5-30 |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.098" ~ 1.969" (2.5mm ~ 50mm) White Paper Module |
Category | Sensing Object White Paper |
Manufacturer TT Electronics/Optek Technology | Output Configuration NPN - Open Collector |
Series | Mounting Type User Defined |
Packaging Bulk | Current - Supply 16 mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 30V |
Sensing Distance 0.098" ~ 1.969" (2.5mm ~ 50mm) | Package / Case Module |
Sensing Method Reflective | Base Product Number |

