OPB716 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 194
Unit Price: 6,57000 €
Datasheet
Reflective Optical Sensor 0.500" (12.70mm) Kodak® Paper Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB716

DigiKey Part Number
365-1013-ND
Manufacturer
Manufacturer Product Number
OPB716
Description
SENSOR REFLECTVE 12.7MM NPN OPEN
Customer Reference
Detailed Description
Reflective Optical Sensor 0.500" (12.70mm) Kodak® Paper Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.500" (12.70mm)
Sensing Method
Reflective
Sensing Object
Kodak® Paper
Output Configuration
NPN - Open Collector
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
50 mA
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes