
OPB420AZ | |
|---|---|
DigiKey Part Number | 365-1898-ND |
Manufacturer | |
Manufacturer Product Number | OPB420AZ |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Phototransistor Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | OPB420AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 20 mA | |
Current - Collector (Ic) (Max) | 10 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 100 | 4,50450 € | 450,45 € |
| 250 | 4,32600 € | 1.081,50 € |
| 500 | 4,16452 € | 2.082,26 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,85640 € |

