
OP165D | |
|---|---|
DigiKey Part Number | 365-1580-ND |
Manufacturer | |
Manufacturer Product Number | OP165D |
Description | EMITTER IR 935NM 50MA T-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.28mW/cm² @ 20mA 18° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP165D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.28mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 100 | 0,86920 € | 86,92 € |
| 250 | 0,84340 € | 210,85 € |
| 500 | 0,79176 € | 395,88 € |
| 1.000 | 0,77454 € | 774,54 € |
| 2.500 | 0,76378 € | 1.909,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

