Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHS3040U

DigiKey Part Number
365-1992-ND
Manufacturer
Manufacturer Product Number
OHS3040U
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
OHS3040U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
22mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
7mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
1003,93720 €393,72 €
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,86420 €