Parametric Equivalent

JANTXV4N48 | |
|---|---|
DigiKey Part Number | 365-1971-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV4N48 |
Description | OPTOISO 1KV TRANS W/BASE TO-78-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 500% @ 1mA | Package / Case TO-78-6 Metal Can |
Rise / Fall Time (Typ) 20µs, 20µs (Max) | Supplier Device Package TO-78-6 |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N48 | TT Electronics/Optek Technology | 0 | 4N48-ND | 35,07708 € | Parametric Equivalent |
| JANTX4N48 | TT Electronics/Optek Technology | 0 | 365-1970-ND | 40,96690 € | Parametric Equivalent |
| JANTX4N48A | TT Electronics/Optek Technology | 0 | 365-1973-ND | 43,58460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,35950 € | 4.135,95 € |
| Unit Price without VAT: | 41,35950 € |
|---|---|
| Unit Price with VAT: | 50,04500 € |


