
PS15-11PD1BR10K | |
|---|---|
DigiKey Part Number | PS15-11PD1BR10K-ND |
Manufacturer | |
Manufacturer Product Number | PS15-11PD1BR10K |
Description | SLIDE POT 10K OHM TOP 15MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 15mm | |
Size / Dimension | Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,68389 € | 4.103,34 € |
| Unit Price without VAT: | 0,68389 € |
|---|---|
| Unit Price with VAT: | 0,82751 € |

