Image for PS15-11PC1BR100K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS15-11PC1BR100K

DigiKey Part Number
PS15-11PC1BR100K-ND
Manufacturer
Manufacturer Product Number
PS15-11PC1BR100K
Description
SLIDE POT 100K OHM 0.1W TOP 15MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
TT Electronics/BI
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Tray
Travel Range
15mm
Part Status
Active
Size / Dimension
Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm)
Resistance
100 kOhms
Mounting Type
Through Hole
Power (Watts)
0.1W, 1/10W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6.0000,68389 €4.103,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68389 €
Unit Price with VAT:0,82751 €