Image for P271-DS11R5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P271-DS11R5K

DigiKey Part Number
P271-DS11R5K-ND
Manufacturer
Manufacturer Product Number
P271-DS11R5K
Description
POT 5K OHM 2W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Rotation
312°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
5k
Actuator Length
0.625" (15.88mm)
Tolerance
±10%
Actuator Diameter
0.250" (6.35mm)
Power (Watts)
2W
Bushing Thread
3/8-32
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 1.050" Dia (26.67mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5608,16338 €4.571,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,16338 €
Unit Price with VAT:9,87769 €