
P0915N-FC20BR50K | |
|---|---|
DigiKey Part Number | P0915N-FC20BR50K-ND |
Manufacturer | |
Manufacturer Product Number | P0915N-FC20BR50K |
Description | POT 50K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 50k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.160 | 1,03176 € | 4.292,12 € |
| Unit Price without VAT: | 1,03176 € |
|---|---|
| Unit Price with VAT: | 1,24843 € |

