
P090L-01F15BR10K | |
|---|---|
DigiKey Part Number | P090L-01F15BR10K-ND |
Manufacturer | |
Manufacturer Product Number | P090L-01F15BR10K |
Description | POT 10K OHM 1/32W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.03W, 1/32W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,68952 € | 3.723,41 € |
| Unit Price without VAT: | 0,68952 € |
|---|---|
| Unit Price with VAT: | 0,83432 € |

