100 Ohm 3 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR100L.5

DigiKey Part Number
AR100L.5-ND
Manufacturer
Manufacturer Product Number
AR100L.5
Description
POT 100 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohm 3 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±3%
Power (Watts)
5W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
3
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.811" (20.60mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.812" Dia (46.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15133,29467 €1.999,42 €
Unit Price without VAT:133,29467 €
Unit Price with VAT:161,28655 €