78PR50KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 16,78333 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 7,06650 €
Datasheet

Similar


Bourns Inc.
In Stock: 29
Unit Price: 8,47000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 7,06650 €
Datasheet

Similar


Bourns Inc.
In Stock: 14
Unit Price: 7,92000 €
Datasheet
50 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78PR50KLF

DigiKey Part Number
987-1539-ND
Manufacturer
Manufacturer Product Number
78PR50KLF
Description
TRIMMER 50K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78PR50KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
50 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3502,91806 €1.021,32 €
Unit Price without VAT:2,91806 €
Unit Price with VAT:3,53085 €