10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78PR10KLF

DigiKey Part Number
987-1537-ND
Manufacturer
Manufacturer Product Number
78PR10KLF
Description
TRIMMER 10K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78PR10KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,70600 €37,06 €
253,44160 €86,04 €
503,25300 €162,65 €
1003,07430 €307,43 €
2502,85212 €713,03 €
5002,69430 €1.347,15 €
1.0002,54488 €2.544,88 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,38450 €