Image for 78LBWR500LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78LBWR500LF

DigiKey Part Number
78LBWR500LF-ND
Manufacturer
Manufacturer Product Number
78LBWR500LF
Description
TRIMMER 500 OHM 1W WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 Ohms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78LBWR500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Wire Leads
Termination Style
Wire Leads
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7517,24107 €1.293,08 €
Unit Price without VAT:17,24107 €
Unit Price with VAT:20,86169 €