6983R100KDLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.438
Unit Price: 2,56000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 5,63364 €
Datasheet
100k Ohm ±0.5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6983R100KDLF

DigiKey Part Number
987-1123-ND
Manufacturer
Manufacturer Product Number
6983R100KDLF
Description
RES ARRAY 8 RES 100K OHM 16DIP
Customer Reference
Detailed Description
100k Ohm ±0.5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
TT Electronics/BI
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
100k
Supplier Device Package
16-DIP
Tolerance
±0.5%
Size / Dimension
0.750" L x 0.250" W (19.05mm x 6.35mm)
Number of Resistors
8
Height - Seated (Max)
0.170" (4.32mm)
Resistor Matching Ratio
±0.1%
Base Product Number
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4116R-1-104LFBourns Inc.2.4384116R-1-104LF-ND2,56000 €Similar
MDP1603100KFE04Vishay Dale0MDP100KE-ND5,63364 €Similar
Obsolete
This product is no longer manufactured. View Substitutes