
68PR10KLF | |
|---|---|
DigiKey Part Number | 987-1510-ND |
Manufacturer | |
Manufacturer Product Number | 68PR10KLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68PR10KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,22400 € | 30,60 € |
| 50 | 1,15780 € | 57,89 € |
| 100 | 1,09470 € | 109,47 € |
| 250 | 1,01604 € | 254,01 € |
| 500 | 0,96008 € | 480,04 € |
| 1.000 | 0,90706 € | 907,06 € |
| 5.000 | 0,79454 € | 3.972,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

